Part Details for 1-2823590-3 by TE Connectivity
Overview of 1-2823590-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2823590-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0574
|
Newark | Cables M12 A-Code 5,male Rear Panel Mount |Amp Te Connectivity 1-2823590-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$36.4500 / $45.2400 | Buy Now |
DISTI #
2266-1-2823590-3-ND
|
DigiKey | CBL ASSY CIRC 5P M-RECT 5P 0.26' Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
29 In Stock |
|
$37.2300 / $38.6700 | Buy Now |
DISTI #
17-1-2823590-3-ND
|
DigiKey | M12 A-CODE 5,MALE REAR PANEL MOU Min Qty: 100 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0392 | Buy Now |
DISTI #
1-2823590-3
|
Avnet Americas | Cable Assembly Sensor 0.08m 5 Position M12 Plug - Bulk (Alt: 1-2823590-3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9012 / $35.9828 | Buy Now |
DISTI #
571-1-2823590-3
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 A-CODE 5,MALE REAR PANEL MOUNT RoHS: Compliant | 10 |
|
$35.0500 / $43.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$29.8200 | Buy Now |
DISTI #
AMP1-2823590-3
|
Heilind Electronics | M12 A-CODE 5,MALE REAR PANEL M | Americas - 0 in Stock |
|
$23.2353 / $23.5821 | Buy Now |
|
Onlinecomponents.com | M12 A-CODE 5,MALE REAR PANEL MOUNT RoHS: Compliant |
29 Partner Stock |
|
$36.0900 / $44.1200 | Buy Now |
DISTI #
AMP1-2823590-3
|
Interstate Connecting Components | M12 A-CODE 5,MALE REAR PANEL M | 0 |
|
$23.2353 / $23.5821 | Buy Now |
DISTI #
TE Connectivity 1-2823590-3
|
PEI Genesis | Circular Connector, 5 Contac | 29 |
|
Buy Now |
Part Details for 1-2823590-3
1-2823590-3 CAD Models
1-2823590-3 Part Data Attributes:
|
1-2823590-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-2823590-3
TE Connectivity
Circular Connector, 5 Contact(s), Brass, Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |