Part Details for 1-282815-6 by TE Connectivity
Overview of 1-282815-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 1-282815-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-282815-6
|
Avnet Americas | - Bulk (Alt: 1-282815-6) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6632 / $4.4083 | Buy Now |
DISTI #
571-1-282815-6
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER,AS SY90 16P. RoHS: Compliant | 0 |
|
$3.9500 / $4.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks Container: Box | 0Box |
|
$3.6600 | Buy Now |
DISTI #
AMP1-282815-6
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 16P. | Americas - 0 in Stock |
|
$2.6338 / $4.7037 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 16P. RoHS: Compliant | 0 |
|
$4.2600 / $6.2100 | Buy Now |
DISTI #
AMP1-282815-6
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 16P. | 0 |
|
$2.6338 / $4.7037 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 16P. RoHS: Compliant | 0 |
|
$4.2600 / $6.2100 | Buy Now |
Part Details for 1-282815-6
1-282815-6 CAD Models
1-282815-6 Part Data Attributes
|
1-282815-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282815-6
TE Connectivity
15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |