-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-282817-0) TERMI-BLOK HEADER,ASSY90 10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H8167
|
Newark | Termi-Blok Header, assy90 10P. Rohs Compliant: Yes |Buchanan Te Connectivity 1-282817-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $3.4800 | Buy Now |
DISTI #
1-282817-0-ND
|
DigiKey | TERM BLOCK HDR 10POS 90DEG 10MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5902 | Buy Now |
DISTI #
1-282817-0
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole - Bulk (Alt: 1-282817-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4529 / $2.9518 | Buy Now |
DISTI #
571-1-282817-0
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER AS RoHS: Compliant | 98 |
|
$2.8700 / $4.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 9 Weeks Container: Box | 0Box |
|
$2.4500 | Buy Now |
DISTI #
AMP1-282817-0
|
Heilind Electronics | TERMI-BLOK HEADERASSY90 10P. | Americas - 0 in Stock |
|
$1.7636 / $3.1980 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 10P. RoHS: Compliant |
294 In Stock |
|
$2.5800 / $4.2000 | Buy Now |
DISTI #
51500747
|
Verical | Conn Shrouded Header HDR 10 POS 10mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1541 | Americas - 250 |
|
$4.0820 / $5.4600 | Buy Now |
DISTI #
AMP1-282817-0
|
Interstate Connecting Components | TERMI-BLOK HEADERASSY90 10P. | 0 |
|
$1.7636 / $3.1980 | Buy Now |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 10P. RoHS: Compliant |
294 In Stock |
|
$2.5800 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-282817-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-282817-0
TE Connectivity
(1-282817-0) TERMI-BLOK HEADER,ASSY90 10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |