Part Details for 1-2828999-1 by TE Connectivity
Overview of 1-2828999-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-2828999-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-2828999-1-ND
|
DigiKey | GUIDE PIN CLOCKABLE KEYED Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$85.4900 / $90.5000 | Buy Now |
DISTI #
844-1-2828999-1-ND
|
DigiKey | GUIDE PIN CLOCKABLE KEYED Min Qty: 1 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$74.1375 | Buy Now |
DISTI #
1-2828999-1
|
Avnet Americas | - Bulk (Alt: 1-2828999-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9858 / $84.2202 | Buy Now |
DISTI #
571-1-2828999-1
|
Mouser Electronics | RF Connector Accessories Guide Pin Clockable Keyed RoHS: Compliant | 0 |
|
$89.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 200 Package Multiple: 25 Container: Bag | 0Bag |
|
$76.0400 | Buy Now |
DISTI #
AMP1-2828999-1
|
Heilind Electronics | GUIDE PIN CLOCKABLE KEYED | Americas - 0 in Stock |
|
$55.0442 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessories Guide Pin Clockable RoHS: Compliant |
192 In Stock |
|
$79.4300 / $118.6200 | Buy Now |
|
Bristol Electronics | 143 |
|
RFQ | ||
DISTI #
1-2828999-1
|
TTI | RF Connector Accessories Guide Pin Clockable Keyed RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$76.6100 / $78.1400 | Buy Now |
DISTI #
AMP1-2828999-1
|
Interstate Connecting Components | GUIDE PIN CLOCKABLE KEYED | 0 |
|
$55.0442 | Buy Now |