Part Details for 1-316130-5 by TE Connectivity
Overview of 1-316130-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-316130-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0683
|
Newark | Dynamic D-3200 Hdr Assy 5P H |Amp Te Connectivity 1-316130-5 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 70 |
|
$1.3800 / $1.6000 | Buy Now |
DISTI #
78AK9307
|
Newark | Connector, Header, 5Pos, 1Row, 5.08Mm, Pitch Spacing:5.08Mm, No. Of Contacts:5Contacts, Gender:Header, Product Range:Dynamic D-3200S Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Amp Te Connectivity 1-316130-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 953 |
|
$1.6400 / $2.0200 | Buy Now |
DISTI #
17R0237
|
Newark | Dynamic D-3200 Hdr Assy 5P H |Amp Te Connectivity 1-316130-5 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
A29618-ND
|
DigiKey | CONN HEADER R/A 5POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5206 In Stock |
|
$1.1381 / $1.9400 | Buy Now |
DISTI #
1-316130-5
|
Avnet Americas | Conn Power M 5 POS 5.08mm Solder RA Thru-Hole 5 Terminal 1 Port Tube - Bulk (Alt: 1-316130-5) RoHS: Compliant Min Qty: 5600 Package Multiple: 5600 Container: Bulk | 0 |
|
$1.0922 / $1.1962 | Buy Now |
DISTI #
571-1-316130-5
|
Mouser Electronics | Headers & Wire Housings 5 POS HDR R/A TIN KEY X RoHS: Compliant | 0 |
|
$1.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 1120 Container: Tube | 0Tube |
|
$1.0200 | Buy Now |
DISTI #
AMP1-316130-5
|
Heilind Electronics | DYNAMIC D-3200 HDR ASSY 5P H | Americas - 0 in Stock |
|
$1.0353 | Buy Now |
|
Onlinecomponents.com | Conn Power M 5 POS 5.08mm Solder RA Thru-Hole 5 Terminal 1 Port Tube RoHS: Compliant |
72 In Stock |
|
$1.1300 / $1.7500 | Buy Now |
|
Quest Components | 897 |
|
$2.0685 / $4.1370 | Buy Now |
Part Details for 1-316130-5
1-316130-5 CAD Models
1-316130-5 Part Data Attributes
|
1-316130-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-316130-5
TE Connectivity
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.427 inch | |
Body Depth | 0.87 inch | |
Body Length | 1.351 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Length | 0.149 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-316130-5
This table gives cross-reference parts and alternative options found for 1-316130-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-316130-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35605-5153-BP0PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 1-316130-5 vs 35605-5153-BP0PE |
35605-5153-A00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 1-316130-5 vs 35605-5153-A00PE |
35605-5153-B00PE | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1-316130-5 vs 35605-5153-B00PE |
609090305118001 | CONNECTOR, 5 CONTACT(S), MALE, POWER CONNECTOR, PLUG | KYOCERA Crystal Device Corporation | 1-316130-5 vs 609090305118001 |
2-316130-2 | (2-316130-2) DYNAMIC D-3200 HDR ASSY 5P H | TE Connectivity | 1-316130-5 vs 2-316130-2 |
35605-5153-B00PE | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 1-316130-5 vs 35605-5153-B00PE |
1-178295-3 | Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-316130-5 vs 1-178295-3 |
1-316130-3 | (1-316130-3) DYNAMIC D-3200 HDR ASSY 5P H | TE Connectivity | 1-316130-5 vs 1-316130-3 |
609090305118001 | Rectangular Power Connector, 5 Contact(s), Male, Plug | KYOCERA Corporation | 1-316130-5 vs 609090305118001 |
35605-5153-A00PE | 5 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 1-316130-5 vs 35605-5153-A00PE |