There are no models available for this part yet.
Overview of 1-3436-600-5241 by Carlisle Interconnect Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3436EFE#PBF | Analog Devices | 3A, 800kHz Boost Sw Reg | |
LT3436EFE#TRPBF | Analog Devices | 3A, 800kHz Boost Sw Reg | |
ADUM5241ARZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |