-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P .140 MNL PLUG NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K0562
|
Newark | Plug Housing, 2Pos, 6.1Mm, Natural, Product Range:Mate-N-Lok Series, Gender:Plug, No. Of Positions:2Positions, Pitch Spacing:6.1Mm, For Use With:Amp 0.140 Mate-N-Lok Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-350344-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7209 |
|
$0.5250 / $0.7860 | Buy Now |
DISTI #
A25469-ND
|
DigiKey | CONN PLUG HSG 2POS 6.10MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
62319 In Stock |
|
$0.3825 / $0.6700 | Buy Now |
DISTI #
39K0562
|
Avnet Americas | Conn Housing PL 2 POS 6mm ST Individual - Bulk (Alt: 39K0562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 2134 Partner Stock |
|
$0.5290 / $0.7460 | Buy Now |
DISTI #
571-1-350344-0
|
Mouser Electronics | Pin & Socket Connectors 2P PLUG HSP .14 NATL RoHS: Compliant | 1034 |
|
$0.3840 / $0.7800 | Buy Now |
DISTI #
70084901
|
RS | CONNECTOR, SOFT SHELL, MATE-N-LOK, 2 POSITION, PLUG, NYLON, NATURAL | TE Connectivity 1-350344-0 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 / $0.6700 | RFQ |
|
Future Electronics | 2 Position Single Row Natural Positive Lock Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 309 Package Multiple: 1 Container: Box | 309Box |
|
$0.1570 / $0.1630 | Buy Now |
|
Future Electronics | 2 Position Single Row Natural Positive Lock Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3550 | Buy Now |
DISTI #
AMP1-350344-0
|
Heilind Electronics | 02P .140 MNL PLUG NAT | Americas - 0 in Stock18750 On Order |
|
$0.3950 / $0.4009 | Buy Now |
|
Onlinecomponents.com | 02P .140 MNL PLUG NAT RoHS: Compliant |
1239 In Stock 5000 On Order |
|
$0.3658 / $0.5814 | Buy Now |
|
Quest Components | 984 |
|
$0.6000 / $1.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350344-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350344-0
TE Connectivity
02P .140 MNL PLUG NAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 61626-1; 61626-2; 350200-1; 350200-2; 350388-1, PLUG | |
Body Breadth | 0.275 inch | |
Body Depth | 0.815 inch | |
Body Length | 0.95 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-350345-0 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-350344-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-350344-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1565081-5 | Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-350344-0 vs 1565081-5 |