-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-350590-0) STR/REL CLAMP NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4913
|
Newark | Strain Relief, 15Way, Nylon, Accessory Type:Strain Relief, For Use With:6-15 Position Matrix Plug Housings, No. Of Positions:15Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-350590-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5202 |
|
$0.4700 | Buy Now |
DISTI #
A25327-ND
|
DigiKey | CONN STRAIN RELIEF OPEN 6-15POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6210 In Stock |
|
$0.5934 / $1.1000 | Buy Now |
DISTI #
1-350590-0
|
Avnet Americas | Connector Accessories Strain Relief Plug Nylon Natural - Bulk (Alt: 1-350590-0) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.5981 / $0.6551 | Buy Now |
DISTI #
90F4913
|
Avnet Americas | Connector Accessories Strain Relief Plug Nylon Natural - Bulk (Alt: 90F4913) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 5242 Partner Stock |
|
$0.9000 / $1.1600 | Buy Now |
DISTI #
571-13505900
|
Mouser Electronics | Pin & Socket Connectors STR.RELIEF 691215 RoHS: Compliant | 3990 |
|
$0.6790 / $1.3800 | Buy Now |
DISTI #
70083523
|
RS | Connector Soft Shell Plug 6 9 12 and 15 Universal MATE-N-LOK Nylon | TE Connectivity 1-350590-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 422 |
|
$0.3700 | Buy Now |
|
Future Electronics | Natural Nylon Housing Material Plug Universal MATE-N-LOK Soft Shell Accessory RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5600 | Buy Now |
|
Future Electronics | Natural Nylon Housing Material Plug Universal MATE-N-LOK Soft Shell Accessory RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5600 | Buy Now |
DISTI #
AMP1-350590-0
|
Heilind Electronics | STR/REL CLAMP NATL | Americas - 2006 in Stock3000 On Order |
|
$0.7085 / $0.8957 | Buy Now |
|
Onlinecomponents.com | STR/REL CLAMP NATL RoHS: Compliant |
6940 In Stock |
|
$0.5270 / $0.8990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-350590-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-350590-0
TE Connectivity
(1-350590-0) STR/REL CLAMP NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | UL | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Mounting Option 1 | #6X5/8 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |