Part Details for 1-353715-2 by TE Connectivity
Overview of 1-353715-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-353715-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2724
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 1-353715-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2925 |
|
$0.4930 / $0.5990 | Buy Now |
DISTI #
17R0313
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg Rohs Compliant: Yes |Amp Te Connectivity 1-353715-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3440 / $0.3930 | Buy Now |
DISTI #
29AH8502
|
Newark | Contact, Socket, 16-14Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 1-353715-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.3270 | Buy Now |
DISTI #
87AJ9119
|
Newark | Dynamic D-3 Rec Cont. 3L Au 0.38 |Amp Te Connectivity 1-353715-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4270 | Buy Now |
DISTI #
A29285TR-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) |
42000 In Stock |
|
$0.2315 / $0.2750 | Buy Now |
DISTI #
1-353715-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1-353715-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.2454 | Buy Now |
DISTI #
571-1-353715-2
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG Reel of 3000 RoHS: Compliant | 27000 |
|
$0.2650 / $0.2810 | Buy Now |
DISTI #
571-1-353715-2-CT
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG Cut Strip of 100 RoHS: Compliant | 500 |
|
$0.3920 | Buy Now |
DISTI #
571-1-353715-2-MR
|
Mouser Electronics | Headers & Wire Housings RECPT 16-14 AWG Reel of 1000 RoHS: Compliant | 1000 |
|
$0.3240 | Buy Now |
DISTI #
70468049
|
RS | Dynamic 3000 PCB Conn Contact, Female, Crimp, Gold Plating 14 - 16 AWG | TE Connectivity 1-353715-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1910 / $0.2720 | RFQ |
Part Details for 1-353715-2
1-353715-2 CAD Models
1-353715-2 Part Data Attributes
|
1-353715-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353715-2
TE Connectivity
(1-353715-2) DYNAMIC D-3 REC CONT 3L 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |