Part Details for 1-353717-2 by TE Connectivity
Overview of 1-353717-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1-353717-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0754
|
Newark | Headers&wire Housings Rcpt 16-14 Awg 15 Au |Amp Te Connectivity 1-353717-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1656 |
|
$0.4860 / $0.7700 | Buy Now |
DISTI #
04H6369
|
Newark | Dynamic D-3 Rec L/P 3L 16-14 Rohs Compliant: Yes |Amp Te Connectivity 1-353717-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
A29285-ND
|
DigiKey | CONN SOCKET 14-16AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
408422 In Stock |
|
$0.2894 / $0.4200 | Buy Now |
DISTI #
1-353717-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-353717-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2917 / $0.3195 | Buy Now |
DISTI #
571-1-353717-2
|
Mouser Electronics | Headers & Wire Housings RCPT 16-14 AWG 15 AU RoHS: Compliant | 26116 |
|
$0.2880 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.2730 | Buy Now |
DISTI #
AMP1-353717-2
|
Heilind Electronics | DYNAMIC D-3 REC L/P 3L 16-14 | Americas - 0 in Stock |
|
$0.3405 / $0.3456 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 REC CONT. 3L AU 0.38 L/P RoHS: Compliant |
22086 In Stock |
|
$0.2809 / $0.5702 | Buy Now |
DISTI #
1-353717-2
|
TTI | Headers & Wire Housings RCPT 16-14 AWG 15 AU RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 212 In Stock |
|
$0.2730 / $0.3950 | Buy Now |
DISTI #
1-353717-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Bag - Bulk (Alt: 1-353717-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2917 / $0.3195 | Buy Now |
Part Details for 1-353717-2
1-353717-2 CAD Models
1-353717-2 Part Data Attributes
|
1-353717-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-353717-2
TE Connectivity
(1-353717-2) DYNAMIC D-3 REC L/P 3L 16-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |