Part Details for 1-3636-600-5216 by Carlisle Interconnect Technologies
Overview of 1-3636-600-5216 by Carlisle Interconnect Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1-3636-600-5216
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.2800 / $43.2300 | Buy Now |
DISTI #
26992721
|
Verical | Cable Assembly Coaxial 0.406m SMA to SMA M-M Min Qty: 4 Package Multiple: 1 Date Code: 1813 | Americas - 247 |
|
$17.2000 | Buy Now |
DISTI #
1-3636-600-5216
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 1 | 247 |
|
$11.4600 | Buy Now |
Part Details for 1-3636-600-5216
1-3636-600-5216 CAD Models
1-3636-600-5216 Part Data Attributes
|
1-3636-600-5216
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
1-3636-600-5216
Carlisle Interconnect Technologies
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.261 mm | |
IEC Conformance | NO | |
Length | 0.406 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |