Part Details for 1-3637-600-5210 by Carlisle Interconnect Technologies
Overview of 1-3637-600-5210 by Carlisle Interconnect Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1-3637-600-5210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7700 / $43.1100 | Buy Now |
DISTI #
1-3637-600-5210
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Not Compliant Min Qty: 50 | 0 |
|
$36.0000 / $37.3900 | Buy Now |
Part Details for 1-3637-600-5210
1-3637-600-5210 CAD Models
1-3637-600-5210 Part Data Attributes
|
1-3637-600-5210
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
1-3637-600-5210
Carlisle Interconnect Technologies
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Approvals | MIL-I-23053/5 | |
Connector Side1 | SMA MALE | |
Connector Side2 | SMA MALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2.286 mm | |
IEC Conformance | NO | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -50 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |