-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-368602-1-ND
|
DigiKey | 187 P.LOCK 1P TAB GUIDE NAT Min Qty: 1000 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
17927 In Stock |
|
$0.0720 / $0.0750 | Buy Now |
DISTI #
17-1-368602-1-ND
|
DigiKey | 187 P.LOCK 1P TAB GUIDE NAT Min Qty: 1000 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0663 | Buy Now |
DISTI #
1-368602-1
|
Avnet Americas | Connector Housing Receptacle 1 Position Straight Cable Mount Natural - Bulk (Alt: 1-368602-1) Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 3 Days Container: Bulk | 18000 Factory Stock |
|
$0.0645 | Buy Now |
DISTI #
571-1-368602-1
|
Mouser Electronics | Headers & Wire Housings 187 P.LOCK 1P TAB GU IDE NAT RoHS: Compliant | 0 |
|
$0.0630 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0573 | Buy Now |
DISTI #
AMP1-368602-1
|
Heilind Electronics | 187 P.LOCK 1P TAB GUIDE NAT | Americas - 0 in Stock |
|
$0.0641 / $0.0737 | Buy Now |
|
Onlinecomponents.com | 187 P.LOCK 1P TAB GUIDE NAT RoHS: Compliant |
17927 Partner Stock 18000 Factory Stock |
|
$0.0649 / $0.0897 | Buy Now |
DISTI #
65699483
|
Verical | Housing For Wir to Board Connector RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 17000 |
|
$0.0680 / $0.0700 | Buy Now |
DISTI #
AMP1-368602-1
|
Interstate Connecting Components | 187 P.LOCK 1P TAB GUIDE NAT | 0 |
|
$0.0641 / $0.0737 | Buy Now |
DISTI #
TE Connectivity 1-368602-1
|
PEI Genesis | 187 SERIES 1P P-LOCK REC HSG | 17927 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-368602-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-368602-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |