Datasheets
1-413589-0 by:

KIT PLUG 75 OHM BNC HEX CRIMP

Part Details for 1-413589-0 by TE Connectivity

Overview of 1-413589-0 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for 1-413589-0

Part # Distributor Description Stock Price Buy
DISTI # A1820-ND
DigiKey CONN BNC PLUG STR 75 OHM CRIMP Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
Onlinecomponents.com KIT PLUG 75 OHM BNC HEX CRIMP Alternative Product Available
  • 0 $0
$0 Buy Now
Quest Components   136
  • 1 $4.4640
  • 24 $2.9760
  • 85 $2.7528
$2.7528 / $4.4640 Buy Now
DISTI # 1-413589-0
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 0
RFQ
DISTI # 1-413589
Richardson RFPD RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 0
RFQ

Part Details for 1-413589-0

1-413589-0 Part Data Attributes

1-413589-0 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-413589-0 TE Connectivity KIT PLUG 75 OHM BNC HEX CRIMP
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP
Reach Compliance Code unknown
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 413657-4
Body/Shell Style PLUG
Characteristic Impedance 75 Ω
Connector Type RF BNC CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Resistance 1.5 mΩ
Contact Style COAX
Coupling Type BAYONET
DIN Conformance NO
Durability 500 Cycles
EMI Shielded NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.15 dB
Insulation Resistance 5000000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Frequency-Max 2 GHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material BRASS
Termination Type CRIMP
Total Number of Contacts 1
VSWR 1.3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-413589-0 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-413589-0 by TE Connectivity

  • Please alert me when 1-413589-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-413589-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-413589-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-413589-0 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-413589-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-413589-0 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: