-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5mm,HDR,14pos,Vertical, Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0773
|
Newark | Headers&wire Housings 2.5Mm, hdr,14Pos Vertical |Amp Te Connectivity 1-440052-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10478 |
|
$0.9520 | Buy Now |
DISTI #
09H9403
|
Newark | 2.5Mm, hdr,14Pos, vertical Rohs Compliant: Yes |Amp Te Connectivity 1-440052-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 | Buy Now |
DISTI #
2266-1-440052-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 80 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
10478 In Stock |
|
$0.8800 / $0.9200 | Buy Now |
DISTI #
1-440052-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2.5MM Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7560 | Buy Now |
DISTI #
1-440052-4
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 1-440052-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8013 | Buy Now |
DISTI #
571-1-440052-4
|
Mouser Electronics | Headers & Wire Housings 2.5mm,HDR,14pos Vertical RoHS: Compliant | 0 |
|
$0.7560 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.7120 | Buy Now |
DISTI #
AMP1-440052-4
|
Heilind Electronics | 2.5mmHDR14posVertical Connector | Americas - 0 in Stock |
|
$0.8894 | Buy Now |
|
Onlinecomponents.com | 2.5MM,HDR,14POS,VERTICAL, CONNECTOR RoHS: Compliant |
10478 Partner Stock |
|
$0.8800 / $1.0400 | Buy Now |
DISTI #
35650512
|
Verical | Conn Shrouded Header (3 Sides) HDR 14 POS 2.5mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 10478 |
|
$0.8200 / $0.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-440052-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-440052-4
TE Connectivity
2.5mm,HDR,14pos,Vertical, Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.15 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1-440052-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-440052-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-S-14 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking Mech, Receptacle | Singatron Enterprises Co | 1-440052-4 vs PE-S-14 |
1-103639-3 | (1-103639-3) 14 MTE HDR SRST LATCH .100CL | TE Connectivity | 1-440052-4 vs 1-103639-3 |
22-04-1141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle, | Molex | 1-440052-4 vs 22-04-1141 |
22-03-1141 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Receptacle | Molex | 1-440052-4 vs 22-03-1141 |
1-1775316-4 | HPI.,2.5MM PITCH,R/A,SMT TYPE,14POS | TE Connectivity | 1-440052-4 vs 1-1775316-4 |
53426-1410 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, LEAD FREE | Molex | 1-440052-4 vs 53426-1410 |
1-826467-4 | 14P MOD II SHROUDED HEADER, ST | TE Connectivity | 1-440052-4 vs 1-826467-4 |
6-146305-4 | 14 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 1-440052-4 vs 6-146305-4 |
6-1775444-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-440052-4 vs 6-1775444-4 |
6-102203-1 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-440052-4 vs 6-102203-1 |