Part Details for 1-453925-2 by TE Connectivity
Overview of 1-453925-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1-453925-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9617
|
Newark | Crimper, Wire-.180 Wide F |Amp Te Connectivity 1-453925-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.2500 / $196.2500 | Buy Now |
DISTI #
1-453925-2-ND
|
DigiKey | CRIMPER, WIRE-.180 WIDE F Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-453925-2
|
Avnet Americas | CRIMPER, WIRE-.180 WIDE F - Bulk (Alt: 1-453925-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-453925-2
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE-.180 WIDE F | 1 |
|
$183.0900 / $194.1900 | Buy Now |
DISTI #
AMP1-453925-2
|
Heilind Electronics | CRIMPER, WIRE-.180 WIDE F | Americas - 0 in Stock |
|
$127.7500 / $188.8889 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE-.180 WIDE F | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
1-453925-2
|
Avnet Americas | CRIMPER, WIRE-.180 WIDE F - Bulk (Alt: 1-453925-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
AMP1-453925-2
|
Interstate Connecting Components | CRIMPER, WIRE-.180 WIDE F | 0 |
|
$127.7500 / $188.8889 | Buy Now |
DISTI #
3170816
|
Farnell | CRIMPER, WIRE-.180 WIDE F RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$188.5250 | Buy Now |
|
Master Electronics | CRIMPER, WIRE-.180 WIDE F | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-453925-2
1-453925-2 CAD Models
1-453925-2 Part Data Attributes:
|
1-453925-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-453925-2
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |