Part Details for 1-455888-2 by TE Connectivity
Overview of 1-455888-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-455888-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09H9677
|
Newark | Spacer, Crimper((060) |Amp Te Connectivity 1-455888-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0400 / $31.6800 | Buy Now |
DISTI #
1-455888-2-ND
|
DigiKey | SPACER CRIMPER 060 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$25.6428 / $29.7800 | Buy Now |
DISTI #
1-455888-2
|
Avnet Americas | SPACER, CRIMPER((060) - Bulk (Alt: 1-455888-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Factory Stock |
|
$21.2400 / $25.5600 | Buy Now |
DISTI #
571-1-455888-2
|
Mouser Electronics | Crimpers / Crimping Tools SPACER CRIMPER(060) | 2 |
|
$20.4800 / $26.2500 | Buy Now |
|
Future Electronics | SPACER, CRIMPER((060) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$20.8600 / $21.9000 | Buy Now |
DISTI #
AMP1-455888-2
|
Heilind Electronics | SPACER, CRIMPER((060) | Americas - 1 in Stock |
|
$8.0597 / $33.9623 | Buy Now |
|
Onlinecomponents.com | Spacer, Crimper((060) | 12 Factory Stock |
|
$7.2900 / $31.6900 | Buy Now |
DISTI #
1-455888-2
|
Avnet Americas | SPACER, CRIMPER((060) - Bulk (Alt: 1-455888-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 Factory Stock |
|
$21.2400 / $25.5600 | Buy Now |
DISTI #
AMP1-455888-2
|
Interstate Connecting Components | SPACER, CRIMPER((060) | 1 |
|
$8.0597 / $33.9623 | Buy Now |
|
Powell Electronics | Hand Tools SPACER CRIMPER(060) Min Qty: 1 | 10 |
|
$8.3100 / $27.6900 | Buy Now |
Part Details for 1-455888-2
1-455888-2 CAD Models
1-455888-2 Part Data Attributes:
|
1-455888-2
TE Connectivity
Buy Now
|
Compare Parts:
1-455888-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |