Part Details for 1-456415-0 by TE Connectivity
Overview of 1-456415-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-456415-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-456415-0-ND
|
DigiKey | CRIMPER, WIRE .155F PREMIUM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.6900 | Buy Now |
DISTI #
1-456415-0
|
Avnet Americas | CRIMPER, WIRE .155F PREMIUM - Bulk (Alt: 1-456415-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$147.5000 / $177.5000 | Buy Now |
DISTI #
571-1-456415-0
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE .155F PREMIUM | 0 |
|
$168.7300 / $187.4900 | Order Now |
DISTI #
AMP1-456415-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$134.1912 / $198.4127 | Buy Now | |
|
Onlinecomponents.com | CRIMPER, WIRE .155F PREMIUM | 0 |
|
$126.5800 / $181.2500 | Buy Now |
DISTI #
AMP1-456415-0
|
Interstate Connecting Components | 0 |
|
$134.1912 / $198.4127 | Buy Now | |
|
Master Electronics | CRIMPER, WIRE .155F PREMIUM | 0 |
|
$126.5800 / $181.2500 | Buy Now |
Part Details for 1-456415-0
1-456415-0 CAD Models
1-456415-0 Part Data Attributes
|
1-456415-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-456415-0
TE Connectivity
(1-456415-0) CRIMPER, WIRE .155F PREMIUM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |