Part Details for 1-4635 by Trumeter Technologies
Overview of 1-4635 by Trumeter Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-4635
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57F3516
|
Newark | Electromechanical Totalizing Counter, No. Of Digits/Alpha:5, Digit Height:5Mm, Supply Voltage Min:-, Supply Voltage Max:-, Panel Cutout Height:-, Panel Cutout Width:-, Operating Temperature Min:-25°C, Operating Temperature Max:60°Crohs Compliant: Yes |Trumeter 1-4635 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$47.7700 / $51.4500 | Buy Now |
DISTI #
2218-1-4635-ND
|
DigiKey | RH Top Coming Bsmnt Rst Stk Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
473 In Stock |
|
$59.5800 | Buy Now |
DISTI #
186-1-4635
|
Mouser Electronics | Counters & Tachometers RH Top Coming Bsmnt Rst Stk RoHS: Compliant | 9 |
|
$48.8000 / $61.0100 | Buy Now |
|
Onlinecomponents.com | 6 Digit Mechanical Stroke Counter - Right Hand - Top Coming - Base Mount - Reset Knob | 0 |
|
$46.3400 / $61.0100 | Buy Now |
DISTI #
1-4635
|
TME | Counter: mechanical, mechanical indicator, strokes, 99999, 5mm Min Qty: 1 | 2 |
|
$45.0000 / $50.0000 | Buy Now |