-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P CMNL CAP HSG F/H YELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H6816
|
Newark | 02P Cmnl Cap Hsg F/H Yell Rohs Compliant: Yes |Amp Te Connectivity 1-480319-4 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 | Buy Now |
DISTI #
87AJ9125
|
Newark | Pin & Socket Connectors 02P Cap Hsg F/H Yel |Amp Te Connectivity 1-480319-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 / $0.8500 | Buy Now |
DISTI #
A142215-ND
|
DigiKey | CONN RCPT HSG 2POS 5.08MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4152 In Stock |
|
$0.3494 / $0.6900 | Buy Now |
DISTI #
1-480319-4
|
Avnet Americas | Conn Housing RCP 2 POS 5.08mm Crimp ST Box - Bulk (Alt: 1-480319-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3522 / $0.3857 | Buy Now |
DISTI #
571-1-480319-4
|
Mouser Electronics | Pin & Socket Connectors 02P CAP HSG F/H YEL RoHS: Compliant | 0 |
|
$0.3490 / $0.3670 | Order Now |
|
Future Electronics | 2 Rectangular Connectors - Housings Receptacle Yellow 0.200 (5.08mm) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$0.3650 / $0.4450 | Buy Now |
DISTI #
AMP1-480319-4
|
Heilind Electronics | 02P CMNL CAP HSG F/H YELL | Americas - 3773 in Stock |
|
$0.4110 / $0.4172 | Buy Now |
|
Onlinecomponents.com | 02P CMNL CAP HSG F/H YELL RoHS: Compliant |
2 In Stock |
|
$0.3409 / $0.6389 | Buy Now |
DISTI #
1-480319-4
|
TTI | Pin & Socket Connectors 02P CAP HSG F/H YEL Min Qty: 8000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.3630 / $0.3710 | Buy Now |
DISTI #
1-480319-4
|
Avnet Americas | Conn Housing RCP 2 POS 5.08mm Crimp ST Box - Bulk (Alt: 1-480319-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3522 / $0.3857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480319-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480319-4
TE Connectivity
02P CMNL CAP HSG F/H YELL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.33 inch | |
Body Depth | 0.94 inch | |
Body Length | 0.61 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480319-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480319-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1703062-4 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480319-4 vs 1703062-4 |
1586945-1 | Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 1-480319-4 vs 1586945-1 |