-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL CAP HSG F/H NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82F9868
|
Newark | Plug And Socket Connector Housing, Product Range:Commercial Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5.08Mm, For Use With:Commercial Mate-N-Lok Connectors, Body Length:23.62Mm, Body Width:25.65Mm Rohs Compliant: Yes |Amp Te Connectivity 1-480426-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6636 |
|
$0.3690 / $0.4360 | Buy Now |
DISTI #
A1402-ND
|
DigiKey | CONN RCPT HSG 4POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
16857 In Stock |
|
$0.3560 / $0.6200 | Buy Now |
DISTI #
1-480426-0
|
Avnet Americas | Conn Housing RCP 4 POS 5.08mm Crimp ST Individual - Bulk (Alt: 1-480426-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Bulk | 57614426 Factory Stock |
|
$0.2663 / $0.2821 | Buy Now |
DISTI #
82F9868
|
Avnet Americas | Conn Housing RCP 4 POS 5.08mm Crimp ST Individual - Bulk (Alt: 82F9868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 6636 Partner Stock |
|
$0.4720 / $0.6950 | Buy Now |
DISTI #
571-14804260
|
Mouser Electronics | Pin & Socket Connectors PIN PANEL 4 CIRCUITS RoHS: Compliant | 10244 |
|
$0.3430 / $0.6200 | Buy Now |
DISTI #
V36:1790_07467967
|
Arrow Electronics | Conn Housing RCP 4 POS 5.08mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2202 | Americas - 18533 |
|
$0.2546 / $0.3303 | Buy Now |
DISTI #
E02:0323_01927426
|
Arrow Electronics | Conn Housing RCP 4 POS 5.08mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2407 | Europe - 6529 |
|
$0.3191 / $0.6192 | Buy Now |
DISTI #
70083148
|
RS | Connector Soft Shell Commercial MATE-N-LOK 4 Nylon 0.084 Receptacle (Cap) | TE Connectivity 1-480426-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 7302 |
|
$0.4020 / $0.6000 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Detent Lock Female Free Hanging Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 47Box |
|
$0.2850 / $0.3400 | Buy Now |
|
Future Electronics | Commercial MATE-N-LOK 4 Position Detent Lock Female Free Hanging Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bag | 16Bag |
|
$0.3250 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480426-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480426-0
TE Connectivity
04P CMNL CAP HSG F/H NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.33 inch | |
Body Depth | 0.93 inch | |
Body Length | 1.01 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 3.1136 N |