-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 1 Contact(s), Female, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-14804350
|
Mouser Electronics | Terminals .187 RECPT. HSNG RoHS: Compliant | 26642 |
|
$0.0530 / $0.1700 | Buy Now |
|
Future Electronics | 1 Position Natural Color Crimp Faston Uninsulated Receptacles & Housing RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Bag | 0Bag |
|
$0.0464 / $0.0488 | Buy Now |
DISTI #
AMP1-480435-0
|
Heilind Electronics | 187 FAST REC HSG NYLON | Americas - 5672 in Stock |
|
$0.0611 / $0.0772 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 780 |
|
RFQ | ||
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 1268 |
|
$0.0897 / $0.2990 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | 1190 |
|
$0.3200 / $0.8000 | Buy Now |
DISTI #
1-480435-0
|
TTI | Terminals .187 RECPT. HSNG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 6000 In Stock |
|
$0.0510 / $0.0550 | Buy Now |
DISTI #
AMP1-480435-0
|
Interstate Connecting Components | 187 FAST REC HSG NYLON | 1323 |
|
$0.0611 / $0.0772 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 17139 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480435-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480435-0
TE Connectivity
Combination Line Connector, 1 Contact(s), Female, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTON | |
Body Length | 0.775 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480435-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480435-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-480435-4 | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | TE Connectivity | 1-480435-0 vs 1-480435-4 |
1-480435-2 | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, RECEPTACLE | TE Connectivity | 1-480435-0 vs 1-480435-2 |