Part Details for 1-480673-0 (ALTERNATE: 1-480673-0) by TE Connectivity
Overview of 1-480673-0 (ALTERNATE: 1-480673-0) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-480673-0 (ALTERNATE: 1-480673-0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70087564
|
RS | Commercial MATE-N-LOK Series 6.1mm Pitch 9 Way 3 Row Female Straight PCB Housing | TE Connectivity 1-480673-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 797 |
|
$1.1000 / $1.4700 | Buy Now |