-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P .140 MNL CAP PM NAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3025
|
Newark | Plug And Socket Connector Housing, Product Range:0.140 Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:6.1Mm, For Use With:0.140 Mate-N-Lok Connectors, Colour:Natural, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-480673-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$1.1500 / $1.2500 | Buy Now |
DISTI #
A25472-ND
|
DigiKey | CONN RCPT HSG 9POS 6.10MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
50 In Stock |
|
$0.8575 / $1.5400 | Buy Now |
DISTI #
1-480673-0
|
Avnet Americas | Conn Housing RCP 9 POS 6.1mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480673-0) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8094 / $0.9741 | Buy Now |
DISTI #
93F3025
|
Avnet Americas | Conn Housing RCP 9 POS 6.1mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93F3025) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 592 Partner Stock |
|
$1.3200 / $1.6800 | Buy Now |
DISTI #
571-14806730
|
Mouser Electronics | Pin & Socket Connectors CAP HSG 9P RoHS: Compliant | 3445 |
|
$0.9810 / $1.8600 | Buy Now |
DISTI #
V99:2348_11626696
|
Arrow Electronics | Conn Housing RCP 9 POS 6.1mm Crimp ST Panel Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2124 | Americas - 29 |
|
$0.9207 / $0.9743 | Buy Now |
|
Future Electronics | 9 Position Pin Housing (Cap) Positive Lock .140 MATE-N-LOK Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.8750 / $0.9800 | Buy Now |
|
Future Electronics | 9 Position Pin Housing (Cap) Positive Lock .140 MATE-N-LOK Connector RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.8750 / $0.9800 | Buy Now |
DISTI #
AMP1-480673-0
|
Heilind Electronics | 09P .140 MNL CAP PM NAT | Americas - 26996 in Stock |
|
$1.0088 / $1.0393 | Buy Now |
|
Onlinecomponents.com | 09P .140 MNL CAP PM NAT RoHS: Compliant |
2800 In Stock |
|
$0.8560 / $0.9220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480673-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480673-0
TE Connectivity
09P .140 MNL CAP PM NAT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.24 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.1 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480673-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480673-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
880125 | 9 CIR CAP 140DIA PANEL MT NAT | TE Connectivity | 1-480673-0 vs 880125 |