-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PLUG HSG BRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M1076
|
Newark | 02P Umnl Plug Hsg Brn Rohs Compliant: Yes |Amp Te Connectivity 1-480698-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 123 |
|
$0.0460 | Buy Now |
DISTI #
A122736-ND
|
DigiKey | CONN PLUG HSG 2POS UNIV BROWN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
454 In Stock |
|
$0.1646 / $0.3500 | Buy Now |
DISTI #
1-480698-1
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480698-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Container: Bulk | 10000 Factory Stock |
|
$0.1633 / $0.1843 | Buy Now |
DISTI #
64M1076
|
Avnet Americas | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 64M1076) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 123 Partner Stock |
|
$0.2140 | Buy Now |
DISTI #
571-1-480698-1
|
Mouser Electronics | Pin & Socket Connectors 02P PLUG HSG BRN RoHS: Compliant | 5131 |
|
$0.1840 / $0.3500 | Buy Now |
|
Future Electronics | 02 POS UMNL PLUG HOUSING BROWN RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1650 / $0.1730 | Buy Now |
DISTI #
AMP1-480698-1
|
Heilind Electronics | 02P UMNL PLUG HSG BRN | Americas - 0 in Stock |
|
$0.1751 / $0.2026 | Buy Now |
|
Onlinecomponents.com | 02P UMNL PLUG HSG BRN RoHS: Compliant |
930 In Stock |
|
$0.1729 / $0.3438 | Buy Now |
DISTI #
73587290
|
Verical | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Brown Package RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 | Americas - 3500 |
|
$0.1881 | Buy Now |
DISTI #
51509702
|
Verical | Conn Housing PL 2 POS 6.35mm Crimp ST Cable Mount Brown Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1823 | Americas - 900 |
|
$0.4775 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480698-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480698-1
TE Connectivity
02P UMNL PLUG HSG BRN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |