-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL PLUG HSG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H8139
|
Newark | 03P Umnl Plug Hsg Red |Amp Te Connectivity 1-480700-2 Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 2230 |
|
$0.3130 | Buy Now |
DISTI #
33M8283
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 1-480700-2 Min Qty: 5200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2270 | Buy Now |
DISTI #
A97511-ND
|
DigiKey | CONN PLUG HSG 3POS RED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9530 In Stock |
|
$0.1714 / $0.2600 | Buy Now |
DISTI #
1-480700-2
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1-480700-2) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Bulk | 41600 Factory Stock |
|
$0.1727 / $0.1892 | Buy Now |
DISTI #
571-1-480700-2
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 3 POS RED UL94V-2 RoHS: Compliant | 533 |
|
$0.1860 / $0.4400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Free Hanging In-Line Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.1610 / $0.1910 | Buy Now |
DISTI #
AMP1-480700-2
|
Heilind Electronics | 03P UMNL PLUG HSG RED | Americas - 2567 in Stock |
|
$0.1823 / $0.2077 | Buy Now |
|
Onlinecomponents.com | 03P UMNL PLUG HSG RED RoHS: Compliant |
5200 In Stock 41600 Factory Stock |
|
$0.1307 / $0.2507 | Buy Now |
DISTI #
73589701
|
Verical | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Red Package RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 | Americas - 41600 |
|
$0.1959 | Buy Now |
DISTI #
61357323
|
Verical | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Red Package RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1314 | Americas - 2900 |
|
$0.3299 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480700-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480700-2
TE Connectivity
03P UMNL PLUG HSG RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 1-480700-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-480700-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794060-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480700-2 vs 794060-1 |
1586377-1 | Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 1-480700-2 vs 1586377-1 |