-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL PLUG HSG BLU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J4773
|
Newark | 03P Umnl Plug Hsg Blu Rohs Compliant: Yes |Amp Te Connectivity 1-480700-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1469 |
|
$0.0500 | Buy Now |
DISTI #
A112251-ND
|
DigiKey | CONN PLUG HSG 3POS UNIV BLUE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2426 In Stock |
|
$0.1714 / $0.3700 | Buy Now |
DISTI #
1-480700-6
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 1-480700-6) RoHS: Compliant Min Qty: 5200 Package Multiple: 2600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1727 / $0.1892 | Buy Now |
DISTI #
09J4773
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Individual - Bulk (Alt: 09J4773) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 1469 Partner Stock |
|
$0.2720 / $0.4130 | Buy Now |
DISTI #
571-1-480700-6
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE 3 POS BLUE UL94V-2 RoHS: Compliant | 2134 |
|
$0.1750 / $0.3700 | Buy Now |
DISTI #
72000369
|
RS | Connector, 03P Umnl Plug Hsg Blu | TE Connectivity 1-480700-6 RoHS: Not Compliant Min Qty: 5200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2020 / $0.2080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5200 Package Multiple: 2600 Container: Box | 0Box |
|
$0.1613 | Buy Now |
DISTI #
AMP1-480700-6
|
Heilind Electronics | 03P UMNL PLUG HSG BLU | Americas - 0 in Stock |
|
$0.1823 / $0.2077 | Buy Now |
|
Onlinecomponents.com | 03P UMNL PLUG HSG BLU RoHS: Compliant |
10016 In Stock |
|
$0.1655 / $0.2855 | Buy Now |
|
Quest Components | 20 |
|
$0.4200 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-480700-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-480700-6
TE Connectivity
03P UMNL PLUG HSG BLU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |