-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 HOUSING FFC RCPT 100CL DR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5327
|
Newark | 040 Housing Ffc Rcpt 100Cl Dr |Amp Te Connectivity 1-487223-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 | Buy Now |
DISTI #
10H0074
|
Newark | Ffc/Fpc Connector, Plug, 40 Position, 2Row, Pitch Spacing:2.54Mm, No. Of Contacts:40Contacts, Gender:Plug, Product Range:-, Contact Termination Type:-, Contact Position:-, No. Of Rows:2 Row, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-487223-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 | Buy Now |
DISTI #
1-487223-0-ND
|
DigiKey | CONN FFC RCPT HSG 40POS 2.54MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1467 In Stock |
|
$4.8160 / $7.4500 | Buy Now |
DISTI #
1-487223-0
|
Avnet Americas | Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-487223-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4945 / $3.9454 | Buy Now |
DISTI #
571-1-487223-0
|
Mouser Electronics | FFC & FPC Connectors 40 HSG RCPT 100CL DR RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
DISTI #
73774029
|
RS | 040 HOUSING FFC RCPT 100CL DR, FFC Connectors | TE Connectivity 1-487223-0 Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.3200 | Buy Now |
DISTI #
AMP1-487223-0
|
Heilind Electronics | 040 HOUSING FFC RCPT 100CL DR | Americas - 0 in Stock |
|
$4.1443 | Buy Now |
|
Onlinecomponents.com | 040 HOUSING FFC RCPT 100CL DR RoHS: Compliant | 0 |
|
$3.6100 / $10.1500 | Buy Now |
DISTI #
1-487223-0
|
TTI | FFC & FPC Connectors 40 HSG RCPT 100CL DR RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$3.0900 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487223-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487223-0
TE Connectivity
040 HOUSING FFC RCPT 100CL DR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 487406-1; 487406-2; 487406-3; 487406-4; 88017-2, POLARIZED | |
Body Breadth | 0.295 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 720VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |