-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
21 ZIF-LINE 50 ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0116
|
Newark | 21 Zif-Line 50 Assy Rohs Compliant: Yes |Amp Te Connectivity 1-487576-3 Min Qty: 9408 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
1-487576-3-ND
|
DigiKey | CONN FFC VERT 21POS 1.27MM PCB Min Qty: 9408 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6450 | Buy Now |
DISTI #
1-487576-3
|
Avnet Americas | Conn FFC Connector SKT 21 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-487576-3) RoHS: Compliant Min Qty: 9408 Package Multiple: 16 Container: Tube | 0 |
|
$2.6661 / $2.9200 | Buy Now |
DISTI #
571-1-487576-3
|
Mouser Electronics | FFC & FPC Connectors 21 ZIF-LINE 50 ASSY RoHS: Compliant | 0 |
|
$2.7700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9408 Package Multiple: 16 Container: Tube | 0Tube |
|
$2.4900 | Buy Now |
DISTI #
AMP1-487576-3
|
Heilind Electronics | 21 ZIF-LINE 50 ASSY | Americas - 0 in Stock |
|
$3.1117 | Buy Now |
|
Onlinecomponents.com | 21 ZIF-LINE 50 ASSY RoHS: Compliant | 0 |
|
$2.6800 / $7.8700 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 21 CONTACT(S), 1 ROW(S), FEMALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR | 6973 |
|
$1.9609 / $5.6025 | Buy Now |
DISTI #
1-487576-3
|
Avnet Americas | Conn FFC Connector SKT 21 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 1-487576-3) RoHS: Compliant Min Qty: 9408 Package Multiple: 16 Container: Tube | 0 |
|
$2.6661 / $2.9200 | Buy Now |
DISTI #
AMP1-487576-3
|
Interstate Connecting Components | 21 ZIF-LINE 50 ASSY | 0 |
|
$3.1117 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487576-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487576-3
TE Connectivity
21 ZIF-LINE 50 ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.31 inch | |
Body Length | 1.27 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.155 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |