-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
016 HOUSING FFC 50CL DR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0863
|
Newark | Ffc & Fpc Connectors 016 Hsg 50Cl Dr |Amp Te Connectivity 1-487938-6 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9200 | Buy Now |
DISTI #
10H0134
|
Newark | 016 Housing Ffc 50Cl Dr Rohs Compliant: Yes |Amp Te Connectivity 1-487938-6 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
1-487938-6-ND
|
DigiKey | CONN FFC RCPT HSG 16POS 1.27MM Min Qty: 12000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1410 | Buy Now |
DISTI #
1-487938-6
|
Avnet Americas | Conn Housing RCP 16 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: 1-487938-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2695 | Buy Now |
DISTI #
571-1-487938-6
|
Mouser Electronics | FFC & FPC Connectors 016 HSG 50CL DR RoHS: Compliant | 0 |
|
$2.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP1-487938-6
|
Heilind Electronics | 016 HOUSING FFC 50CL DR | Americas - 0 in Stock |
|
$2.1625 | Buy Now |
|
Onlinecomponents.com | 016 HOUSING FFC 50CL DR RoHS: Compliant | 0 |
|
$2.1700 / $6.3700 | Buy Now |
DISTI #
1-487938-6
|
Avnet Americas | Conn Housing RCP 16 POS 1.27mm Crimp ST Cable Mount - Bulk (Alt: 1-487938-6) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$2.2695 | Buy Now |
DISTI #
AMP1-487938-6
|
Interstate Connecting Components | 016 HOUSING FFC 50CL DR | 0 |
|
$2.1625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-487938-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-487938-6
TE Connectivity
016 HOUSING FFC 50CL DR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | NONE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.585 inch | |
Body Length | 0.447 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | FFC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD DETENT | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |