Part Details for 1-5018030-0 by TE Connectivity
Overview of 1-5018030-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5018030-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-1-5018030-0-ND
|
DigiKey | NUT, HEX, REGULAR, METRIC Min Qty: 100 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
303 In Stock |
|
$2.8000 | Buy Now |
DISTI #
1-5018030-0-ND
|
DigiKey | NUT, HEX, REGULAR, METRIC Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6160 | Buy Now |
DISTI #
1-5018030-0
|
Avnet Americas | NUT, HEX, REGULAR, METRIC - Bulk (Alt: 1-5018030-0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Bulk | 835 Factory Stock |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
571-1-5018030-0
|
Mouser Electronics | Fiber Optic Cable Assemblies NUT, HEX, REGULAR, METRIC | 90 |
|
$1.3100 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Box | 0Box |
|
$1.2200 | Buy Now |
DISTI #
AMP1-5018030-0
|
Heilind Electronics | NUT, HEX, REGULAR, METRIC | Americas - 0 in Stock |
|
$1.4925 / $1.8868 | Buy Now |
|
Onlinecomponents.com | Cable Ribbon 28Conductors Type D 0.102m Gold Plated Copper 60V 0.5A Bag RoHS: Compliant |
300 In Stock 703 Factory Stock |
|
$1.5200 / $2.0400 | Buy Now |
DISTI #
73584257
|
Verical | Nut Hex RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 800 |
|
$1.4286 | Buy Now |
DISTI #
67038403
|
Verical | Nut Hex RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 300 |
|
$2.2887 / $2.7020 | Buy Now |
DISTI #
AMP1-5018030-0
|
Interstate Connecting Components | NUT, HEX, REGULAR, METRIC | 0 |
|
$1.4925 / $1.8868 | Buy Now |
Part Details for 1-5018030-0
1-5018030-0 CAD Models
1-5018030-0 Part Data Attributes
|
1-5018030-0
TE Connectivity
Buy Now
|
Compare Parts:
1-5018030-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |