-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR, 60 DUAL POSITION, .
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0891
|
Newark | Pci Express/Pci Connectors 050 Vrt 060Dp |Amp Te Connectivity 1-5145154-2 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 393 |
|
$4.1900 | Buy Now |
DISTI #
73K1604
|
Newark | Card Edge Conn, Dual Side, 120Pos, Th, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:120 Contacts, Connector Mounting:Through Hole Mount, Connector Body Orientation:Straight, Body Material:Thermoplastic Rohs Compliant: Yes |Amp Te Connectivity 1-5145154-2 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7600 / $4.4700 | Buy Now |
DISTI #
1-5145154-2-ND
|
DigiKey | CONN PCI CARDEDGE FML 120P 0.050 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7773 In Stock |
|
$3.6720 / $4.5500 | Buy Now |
DISTI #
1-5145154-2
|
Avnet Americas | Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: 1-5145154-2) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$3.4664 / $4.1714 | Buy Now |
DISTI #
571-1-5145154-2
|
Mouser Electronics | PCI Express / PCI Connectors 050 VRT 060DP RoHS: Compliant | 678 |
|
$4.2000 / $7.1100 | Buy Now |
DISTI #
70087840
|
RS | Conn, Rect, Card Edge, PCI, 120 (60 Dual), 1.27 mm, PCB, Vertical, White | TE Connectivity 1-5145154-2 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $5.2900 | RFQ |
|
Future Electronics | 120 Position 1.27 mm Through Hole Receptacle CardEdge Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Container: Tray | 350Tray |
|
$2.1400 / $2.3500 | Buy Now |
|
Future Electronics | 120 Position 1.27 mm Through Hole Receptacle CardEdge Connector RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 840 Container: Tray | 0Tray |
|
$3.5300 | Buy Now |
DISTI #
AMP1-5145154-2
|
Heilind Electronics | CONNECTOR 60 DUAL POSITION . | Americas - 0 in Stock |
|
$4.3200 / $4.3845 | Buy Now |
|
Onlinecomponents.com | CONNECTOR, 60 DUAL POSITION, . RoHS: Compliant |
398 In Stock |
|
$3.4600 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5145154-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5145154-2
TE Connectivity
CONNECTOR, 60 DUAL POSITION, .
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.346 inch | |
Body Depth | 0.55 inch | |
Body Length | 3.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
Withdrawl Force-Min | .0834 N |
This table gives cross-reference parts and alternative options found for 1-5145154-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5145154-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-145154-2 | 120 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SOLDER | TE Connectivity | 1-5145154-2 vs 1-145154-2 |