-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1FHP,64,50A/S,S,C,S08
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0521
|
Newark | 1Fhp,64,50A/S, s,c, s08 Rohs Compliant: Yes |Amp Te Connectivity 1-5146897-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
DISTI #
1-5146897-1-ND
|
DigiKey | CONN PLUG 64POS SMD GOLD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8725 | Buy Now |
DISTI #
1-5146897-1
|
Avnet Americas | Conn IEEE 1386 PL 64 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-5146897-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Reel | 0 |
|
$5.1133 / $5.7731 | Buy Now |
DISTI #
571-1-5146897-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 64P 1mm VERT RoHS: Compliant | 0 |
|
$5.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$4.8600 | Buy Now |
DISTI #
AMP1-5146897-1
|
Heilind Electronics | 1FHP,64,50A/S,S,C,S08 | Americas - 0 in Stock |
|
$5.1566 / $5.2336 | Buy Now |
|
Onlinecomponents.com | 1FHP,64,50A/S,S,C,S08 RoHS: Compliant | 0 |
|
$5.1200 / $14.0200 | Buy Now |
DISTI #
AMP1-5146897-1
|
Interstate Connecting Components | 1FHP,64,50A/S,S,C,S08 | 0 |
|
$5.1566 / $5.2336 | Buy Now |
DISTI #
1-5146897-1
|
Avnet Abacus | (Alt: 1-5146897-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1FHP,64,50A/S,S,C,S08 RoHS: Compliant | 0 |
|
$5.1200 / $14.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5146897-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5146897-1
TE Connectivity
1FHP,64,50A/S,S,C,S08
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 150 inch | |
Body Depth | 0.249 inch | |
Body Length | 1.347 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5146897-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5146897-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-5120527-1 | 1FHP,64,50A/S,R,N,S10,12,13,15 | TE Connectivity | 1-5146897-1 vs 3-5120527-1 |
2-5120527-1 | 1FHP,64,30A/S,R,N,S10,12,13,15 | TE Connectivity | 1-5146897-1 vs 2-5120527-1 |
120532-1 | 1FHP,64,30A/P,N,C,S08 | TE Connectivity | 1-5146897-1 vs 120532-1 |
120533-1 | 1FHP,64,30A/P,N,C,S09,11,14 | TE Connectivity | 1-5146897-1 vs 120533-1 |
1-120534-1 | 1FHP,64,50A/P,N,C,S10,12,13,15 | TE Connectivity | 1-5146897-1 vs 1-120534-1 |
1-120532-1 | 1FHP,64,50A/P,N,C,S08 | TE Connectivity | 1-5146897-1 vs 1-120532-1 |