-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 SDL RND PLUG ASSY 50 SERIES
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H0568
|
Newark | 16 Sdl Se O-S Rcpt Assy Rohs Compliant: Yes |Amp Te Connectivity 1-520424-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $4.0200 | Buy Now |
DISTI #
A122743-ND
|
DigiKey | CONN PLUG 6POS SDL 24-26AWG RND Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
965 In Stock |
|
$3.5546 / $5.4600 | Buy Now |
DISTI #
1-520424-2
|
Avnet Americas | PLUG ROUND CABLE SUB-ASSY 50 SERIES SDL - Bulk (Alt: 1-520424-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 4 Days Container: Bulk | 0 |
|
$3.5797 / $4.0416 | Buy Now |
DISTI #
571-1-520424-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 6 RND PLUG ASSY 50 SERIES RoHS: Compliant | 669 |
|
$3.5500 / $5.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$3.4000 | Buy Now |
DISTI #
AMP1-520424-2
|
Heilind Electronics | 6 SDL RND PLUG ASSY 50 SERIES | Americas - 0 in Stock |
|
$3.6447 / $3.6992 | Buy Now |
|
Onlinecomponents.com | 6 SDL RND PLUG ASSY 50 SERIES RoHS: Compliant |
444 In Stock |
|
$3.4300 / $5.5800 | Buy Now |
DISTI #
65007863
|
Verical | Conn SDL PL 6 POS 1.27mm Crimp ST Cable Mount 6 Terminal 1 Port Min Qty: 10 Package Multiple: 5 | Americas - 440 |
|
$5.0733 / $7.2562 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
DISTI #
1-520424-2
|
TTI | Modular Connectors / Ethernet Connectors 6 RND PLUG ASSY 50 SERIES Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-520424-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-520424-2
TE Connectivity
6 SDL RND PLUG ASSY 50 SERIES
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Cable Types | ROUND | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.045 inch | |
Insulator Color | SMOKE-GRAY | |
Insulator Material | GLASS FILLED POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization | A | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Terminal Pitch | 1.27 mm | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG |