-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIES N PLUG TR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0926
|
Newark | Series N Plug Tr |Amp Te Connectivity 1-5225661-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.6200 / $43.3500 | Buy Now |
|
Onlinecomponents.com | SERIES N PLUG TR RoHS: Compliant |
10 In Stock |
|
$26.4200 / $42.4700 | Buy Now |
DISTI #
TE Connectivity 1-5225661-3
|
PEI Genesis | RF N Connector 1 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | SERIES N PLUG TR RoHS: Compliant |
10 In Stock |
|
$26.4200 / $42.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5225661-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5225661-3
TE Connectivity
SERIES N PLUG TR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 55A, RG 223 | |
Body Depth | 1.687 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 55A, RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |