-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMM BNC PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0928
|
Newark | Comm Bnc Plug |Amp Te Connectivity 1-5227079-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $13.4900 | Buy Now |
DISTI #
2266-1-5227079-1-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
496 In Stock |
|
$6.7400 / $7.1400 | Buy Now |
DISTI #
A33774-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 10 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6135 | Buy Now |
DISTI #
1-5227079-1
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Bulk - Bulk (Alt: 1-5227079-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7997 / $6.5480 | Buy Now |
DISTI #
571-1-5227079-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors D.C. PLUG 50 OHM RoHS: Compliant | 0 |
|
$6.4700 | Order Now |
DISTI #
70468681
|
RS | Straight 50Ohms Cable Mount BNC Connector Plug, Crimp Termination | TE Connectivity 1-5227079-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.0200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$5.7100 | Buy Now |
DISTI #
AMP1-5227079-1
|
Heilind Electronics | COMM BNC PLUG | Americas - 0 in Stock |
|
$6.8782 / $6.9809 | Buy Now |
|
Onlinecomponents.com | COMM BNC PLUG RoHS: Compliant |
496 Partner Stock |
|
$6.6100 / $7.5100 | Buy Now |
DISTI #
11590720
|
Verical | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Silver Carton Min Qty: 10 Package Multiple: 1 | Americas - 446 |
|
$6.3200 / $6.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5227079-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5227079-1
TE Connectivity
COMM BNC PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 124, RG 140, RG 210, INSERTION LOSS MAX AT 3 GHZ | |
Body Depth | 1.09 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |