Part Details for 1-523216-1 by TE Connectivity
Overview of 1-523216-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-523216-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1-523216-1-ND
|
DigiKey | MATE-AX,HF-ADAPTER,4 POS. SOCKET Min Qty: 1 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$5,458.0400 | Buy Now |
DISTI #
1-523216-1
|
Avnet Americas | Connector Adaptor 4Position MATE-AX to 4Position MATE-AX Plug to Receptacle - Bulk (Alt: 1-523216-1) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$4,905.1655 / $5,902.8260 | Buy Now |
DISTI #
571-1-523216-1
|
Mouser Electronics | RF Adapters - In Series MATE-AX,HF-ADAPTER 4 POS SOCKET-RPC3,50 RoHS: Compliant | 2 |
|
$5,907.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$5,008.3400 | Buy Now |
DISTI #
AMP1-523216-1
|
Heilind Electronics | MATE-AX,HF-ADAPTER,4 POS. SOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$5,307.1800 / $5,611.8300 | Buy Now | |
DISTI #
1-523216-1
|
TTI | RF Adapters - In Series MATE-AX,HF-ADAPTER 4 POS SOCKET-RPC3,50 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5,848.1300 | Buy Now |
DISTI #
1-523216-1
|
Avnet Americas | Connector Adaptor 4Position MATE-AX to 4Position MATE-AX Plug to Receptacle - Bulk (Alt: 1-523216-1) Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$4,905.1655 / $5,902.8260 | Buy Now |
DISTI #
AMP1-523216-1
|
Interstate Connecting Components | MATE-AX,HF-ADAPTER,4 POS. SOCK | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$5,307.1800 / $5,611.8300 | Buy Now |