-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOCKET,MIN-SPR SN SER-3U SER-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-5331677-3-ND
|
DigiKey | CONN PIN RCPT .030-.033 SOLDER Min Qty: 200 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
7983 In Stock |
|
$0.4200 / $0.4500 | Buy Now |
DISTI #
1-5331677-3-ND
|
DigiKey | CONN PIN RCPT .030-.033 SOLDER Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3672 | Buy Now |
DISTI #
1-5331677-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-5331677-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3701 / $0.4054 | Buy Now |
DISTI #
571-1-5331677-3
|
Mouser Electronics | IC & Component Sockets SOCKET MIN-SPR SN SER-3U SER-3 RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3460 | Buy Now |
DISTI #
AMP1-5331677-3
|
Heilind Electronics | SOCKETMIN-SPR SN SER-3U SER-3 | Americas - 0 in Stock |
|
$0.4320 / $0.4384 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR SN SER-3U SER-3 RoHS: Compliant |
7983 Partner Stock |
|
$0.3972 / $0.5901 | Buy Now |
|
Quest Components | 6300 |
|
$0.7755 / $2.0680 | Buy Now | |
DISTI #
1-5331677-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-5331677-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3701 / $0.4054 | Buy Now |
DISTI #
1-5331677-3
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece - Tape and Reel (Alt: 1-5331677-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.3701 / $0.4054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5331677-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5331677-3
TE Connectivity
SOCKET,MIN-SPR SN SER-3U SER-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | PRESS FIT | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 21 AWG |