-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.6FHP08H,280,B,GIG,08/Sn,ST,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134968-ND
|
DigiKey | CONN PLUG 280POS SMD GOLD Min Qty: 720 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$26.1640 | Buy Now |
DISTI #
1-5353727-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Soft Tray - Tape and Reel (Alt: 1-5353727-0) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$23.8811 / $28.7383 | Buy Now |
DISTI #
571-1-5353727-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors PLUG 280P .6MM 8H SMT RoHS: Compliant | 126 |
|
$30.7400 / $37.8000 | Buy Now |
DISTI #
73774152
|
RS | .6FHP08H,280,B, GIG,08/Sn, ST, NSYes, PCB Headers and Receptacles | TE Connectivity 1-5353727-0 Min Qty: 144 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0820 | RFQ |
|
Future Electronics | ".6FHP08H,280,B,GIG,08/Sn,ST,NSYes" RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Container: Tray | 0Tray |
|
$26.1600 | Buy Now |
DISTI #
AMP1-5353727-0
|
Heilind Electronics | .6FHP08H280BGIG08/SnSTNSYes | Americas - 0 in Stock |
|
$25.7712 / $26.1558 | Buy Now |
|
Onlinecomponents.com | .6FHP08H,280,B,GIG,08/Sn,ST,NSYes RoHS: Compliant |
108 In Stock |
|
$28.0000 / $38.9700 | Buy Now |
DISTI #
1-5353727-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Soft Tray - Tape and Reel (Alt: 1-5353727-0) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$23.8811 / $28.7383 | Buy Now |
DISTI #
1-5353727-0
|
Avnet Americas | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Soft Tray - Tape and Reel (Alt: 1-5353727-0) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$23.8811 / $28.7383 | Buy Now |
DISTI #
1-5353727-0
|
Avnet Abacus | Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Soft Tray (Alt: 1-5353727-0) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5353727-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5353727-0
TE Connectivity
.6FHP08H,280,B,GIG,08/Sn,ST,NSYes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.677 inch | |
Body Depth | 0.314 inch | |
Body Length | 1.917 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.9 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2+2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.2/5.9 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.1 N |
This table gives cross-reference parts and alternative options found for 1-5353727-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5353727-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-353727-0 | 280 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | 1-5353727-0 vs 1-353727-0 |
1-353727-0 | CONNECTOR, 280 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | 1-5353727-0 vs 1-353727-0 |