Part Details for 1-5353800-0 by TE Connectivity
Overview of 1-5353800-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5353800-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-5353800-0-ND
|
DigiKey | CONN PLUG 280POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
8 In Stock |
|
$44.9800 / $52.9600 | Buy Now |
DISTI #
A114875-ND
|
DigiKey | CONN PLUG 280POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TE Connectivity 1-5353800-0
|
PEI Genesis | Board Stacking Connector 280 | 0 |
|
Buy Now |
Part Details for 1-5353800-0
1-5353800-0 CAD Models
1-5353800-0 Part Data Attributes
|
1-5353800-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5353800-0
TE Connectivity
Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 280 |
Alternate Parts for 1-5353800-0
This table gives cross-reference parts and alternative options found for 1-5353800-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5353800-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX14-140R-7LT-MH1E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7LT-MH1E |
TX14-140R-7LTN3E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7LTN3E |
6-353906-0 | CONNECTOR, 280 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-5353800-0 vs 6-353906-0 |
TX14-140R-7LT-MH3E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7LT-MH3E |
TX14-140R-7LTH1E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7LTH1E |
6-1318157-0 | CONNECTOR, 280 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 1-5353800-0 vs 6-1318157-0 |
TX14-140R-7LT-MH2E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7LT-MH2E |
TX14-140R-7STH2E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7STH2E |
1-353649-0 | 280 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 1-5353800-0 vs 1-353649-0 |
TX14-140R-7STN2E | Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 1-5353800-0 vs TX14-140R-7STN2E |