-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MJ,ASSY,4P,8POS,CAT5,PNL TABS,.1S/T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R0720
|
Newark | Mj,assy,4P,8Pos,cat5,pnl Tabs,.1S/T |Amp Te Connectivity 1-5406203-2 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 / $15.6600 | Buy Now |
DISTI #
1-5406203-2-ND
|
DigiKey | CONN MOD JACK 8P8C R/A SHIELDED Min Qty: 160 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3627 | Buy Now |
DISTI #
1-5406203-2
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Bulk (Alt: 1-5406203-2) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$12.9205 / $15.5484 | Buy Now |
|
Future Electronics | 4PORT 8 POS RA RJ45 MODJACK ASSY CAT5 PANEL TABS RoHS: Compliant pbFree: Yes Min Qty: 3040 Package Multiple: 3040 Container: Tray | 0Tray |
|
$13.5900 | Buy Now |
|
Future Electronics | 4PORT 8 POS RA RJ45 MODJACK ASSY CAT5 PANEL TABS RoHS: Compliant pbFree: Yes Min Qty: 3040 Package Multiple: 3040 Container: Tray | 0Tray |
|
$13.5900 | Buy Now |
DISTI #
AMP1-5406203-2
|
Heilind Electronics | MJ,ASSY,4P,8POS,CAT5,PNL TABS, | Americas - 0 in Stock |
|
$16.1023 / $16.3426 | Buy Now |
|
Onlinecomponents.com | MJ,ASSY,4P,8POS,CAT5,PNL TABS,.1S/T RoHS: Compliant | 0 |
|
$13.5900 / $28.4700 | Buy Now |
DISTI #
1-5406203-2
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Bulk (Alt: 1-5406203-2) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$12.9205 / $15.5484 | Buy Now |
DISTI #
1-5406203-2
|
Avnet Americas | Conn RJ-45 F 32 POS 2.54mm Solder RA Thru-Hole 32 Terminal 4 Port Tray Cat 5e - Bulk (Alt: 1-5406203-2) RoHS: Compliant Min Qty: 160 Package Multiple: 80 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$12.9205 / $15.5484 | Buy Now |
DISTI #
AMP1-5406203-2
|
Interstate Connecting Components | MJ,ASSY,4P,8POS,CAT5,PNL TABS, | 0 |
|
$16.1023 / $16.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5406203-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5406203-2
TE Connectivity
MJ,ASSY,4P,8POS,CAT5,PNL TABS,.1S/T
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 4 PORT, 8 POSITION EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |