Part Details for 1-5413588-0 by TE Connectivity
Overview of 1-5413588-0 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5413588-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ0996
|
Newark | Plug.r/A Hex Crimp 75 Ohm Bnc |Amp Te Connectivity 1-5413588-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8600 / $172.5200 | Buy Now |
DISTI #
TE Connectivity 1-5413588-0
|
PEI Genesis | RF BNC Connector Male Cable | 0 |
|
Buy Now |
Part Details for 1-5413588-0
1-5413588-0 CAD Models
1-5413588-0 Part Data Attributes
|
1-5413588-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5413588-0
TE Connectivity
PLUG,R/A HEX CRIMP 75 OHM BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |