-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT PLUG 75 OHM BNC HEX CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Carton RoHS: Compliant |
300 Partner Stock |
|
$2.3400 / $4.0200 | Buy Now |
DISTI #
53413827
|
Verical | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 19 Package Multiple: 1 | Americas - 300 |
|
$3.1900 / $3.3100 | Buy Now |
DISTI #
TE Connectivity 1-5413589-1
|
PEI Genesis | RF BNC Connector 1 Contact(s) | 300 |
|
Buy Now | |
DISTI #
1-5413589-1
|
Avnet Abacus | Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold Bulk (Alt: 1-5413589-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn BNC 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold Carton RoHS: Compliant |
300 Partner Stock |
|
$2.3400 / $4.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5413589-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5413589-1
TE Connectivity
KIT PLUG 75 OHM BNC HEX CRIMP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |