-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1004
|
Newark | A/L Univ Hdr 64P Ra Sht Lat |Amp Te Connectivity 1-5499345-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$6.5800 / $8.5000 | Buy Now |
DISTI #
96X9361
|
Newark | A/L Univ Hdr 64P Ra Sht Lat |Amp Te Connectivity 1-5499345-2 Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.3200 | Buy Now |
DISTI #
A118241-ND
|
DigiKey | CONN HEADER R/A 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Tray |
176 In Stock |
|
$5.9242 / $8.1700 | Buy Now |
DISTI #
1-5499345-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-5499345-2) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Container: Bulk | 216 Factory Stock |
|
$4.3806 / $5.2715 | Buy Now |
DISTI #
571-1-5499345-2
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 64P RA SHT LAT | 186 |
|
$5.3200 / $8.1700 | Buy Now |
DISTI #
73774170
|
RS | A/L UNIV HDR 64P RA SHT LAT, Ribbon Cable Connectors | TE Connectivity 1-5499345-2 Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Box | 0Box |
|
$4.3700 | Buy Now |
DISTI #
AMP1-5499345-2
|
Heilind Electronics | A/L UNIV HDR 64P RA SHT LAT | Americas - 0 in Stock |
|
$4.7853 / $5.6248 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 64P RA SHT LAT RoHS: Compliant |
360 In Stock 216 Factory Stock |
|
$5.1400 / $6.4800 | Buy Now |
DISTI #
73579667
|
Verical | Conn Ejector Header HDR 64 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 216 Package Multiple: 216 | Americas - 216 |
|
$5.3034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5499345-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5499345-2
TE Connectivity
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.548 inch | |
Body Length | 1.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5499345-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5499345-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501-6407E | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-5499345-2 vs 501-6407E |
20021521-00164T1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5499345-2 vs 20021521-00164T1LF |
20021521-00064D8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5499345-2 vs 20021521-00064D8LF |
609-6447ES | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 1-5499345-2 vs 609-6447ES |
20021521-00064D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5499345-2 vs 20021521-00064D4LF |
62106421021 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 1-5499345-2 vs 62106421021 |
20021521-00064C9LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5499345-2 vs 20021521-00064C9LF |
20021521-00164C4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 1-5499345-2 vs 20021521-00164C4LF |
20021521-00064T4LF | Minitek127®, Shrouded Board to Board Header, Surface Mount, 64 positions, 1.27mm (0.500in) pitch. | Amphenol Communications Solutions | 1-5499345-2 vs 20021521-00064T4LF |
20021521-00164D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol Communications Solutions | 1-5499345-2 vs 20021521-00164D4LF |