-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A/L UNIV HDR 64P VERT LG LAT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AHK64H-ND
|
DigiKey | CONN HEADER VERT 64POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
963 In Stock |
|
$9.1461 / $13.6500 | Buy Now |
DISTI #
1-5499922-2
|
Avnet Americas | Conn Ejector Header HDR 64 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-5499922-2) RoHS: Compliant Min Qty: 216 Package Multiple: 216 Lead time: 9 Weeks, 1 Days Container: Bulk | 0 |
|
$7.6325 / $9.1849 | Buy Now |
DISTI #
571-1-5499922-2
|
Mouser Electronics | Headers & Wire Housings 64 POS HDR 15AU W/LONG LATCHES RoHS: Compliant | 270 |
|
$9.2500 / $13.6500 | Buy Now |
DISTI #
70041874
|
RS | AMPLATCH, HEADER-PIN,4 SIDED VERTICAL, 64P, LG LATCH | TE Connectivity 1-5499922-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$12.8600 / $15.4100 | Buy Now |
|
Future Electronics | AMP-LATCH 64 Position 0.1 inch Vertical Preloaded Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 0Tray |
|
$9.1900 / $9.4200 | Buy Now |
|
Future Electronics | AMP-LATCH 64 Position 0.1 inch Vertical Preloaded Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$7.7600 | Buy Now |
|
Future Electronics | AMP-LATCH 64 Position 0.1 inch Vertical Preloaded Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Tray | 0Tray |
|
$7.7600 / $7.9600 | Buy Now |
DISTI #
AMP1-5499922-2
|
Heilind Electronics | A/L UNIV HDR 64P VERT LG LAT | Americas - 0 in Stock |
|
$9.2152 / $9.6541 | Buy Now |
|
Onlinecomponents.com | A/L UNIV HDR 64P VERT LG LAT RoHS: Compliant |
162 Partner Stock 594 On Order |
|
$8.9200 / $10.5000 | Buy Now |
|
Quest Components | 64 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 1 |
|
$13.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5499922-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5499922-2
TE Connectivity
A/L UNIV HDR 64P VERT LG LAT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MILITARY, CENTER AND DUAL POLARIZED | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 3.96 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE/POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | EJECT LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-5499922-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5499922-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021122-00064D1LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5499922-2 vs 20021122-00064D1LF |
1-102155-2 | 064 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1-5499922-2 vs 1-102155-2 |
1-102162-2 | 064 UNIV HDR RA 4S 30DP STD | TE Connectivity | 1-5499922-2 vs 1-102162-2 |
1-5111008-2 | A/L UNIV HDR 64P VERT HT | TE Connectivity | 1-5499922-2 vs 1-5111008-2 |
1-5102155-2 | A/L UNIV HDR 64P VERT | TE Connectivity | 1-5499922-2 vs 1-5102155-2 |
20021122-00064D4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5499922-2 vs 20021122-00064D4LF |
62106421021 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | 1-5499922-2 vs 62106421021 |
3-1658694-2 | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Blue Insulator, Receptacle | TE Connectivity | 1-5499922-2 vs 3-1658694-2 |
20021122-00064T4LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5499922-2 vs 20021122-00064T4LF |
20021122-00064D8LF | Board Connector, 64 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, LEAD FREE | Amphenol FCi | 1-5499922-2 vs 20021122-00064D8LF |