Part Details for 1-5645956-1 by TE Connectivity
Overview of 1-5645956-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5645956-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8416
|
Newark | Socket, min-Spr B-N Sn-Sn Ser-2 |Amp Te Connectivity 1-5645956-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 | Buy Now |
DISTI #
86W0986
|
Newark | Contact, Socket, 28-22Awg, Solder, Connector Type:Contact, Solder, Centerline Spacing:-, Connector Tip Style:-, Current Rating:5A, Overall Length:-, Spring Force Initial:-, Spring Force Working Travel:-, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1-5645956-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1700 / $0.2910 | Buy Now |
DISTI #
1-5645956-1-ND
|
DigiKey | CONN PIN RCPT .014-.026 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Strip |
45406 In Stock |
|
$0.1395 / $0.2200 | Buy Now |
DISTI #
1-5645956-1
|
Avnet Americas | Conn Discrete Socket SKT 1 POS Solder ST SMD T/R - Tape and Reel (Alt: 1-5645956-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 0 Weeks, 1 Days Container: Reel | 10000 |
|
$0.1406 / $0.1540 | Buy Now |
DISTI #
571-1-5645956-1
|
Mouser Electronics | IC & Component Sockets 014-026 SN/SN SER-2 RoHS: Compliant | 28520 |
|
$0.1470 / $0.4100 | Buy Now |
DISTI #
73774202
|
RS | SOCKET, MIN-SPR B-N SN-SN SER-2, Pin Sockets | TE Connectivity 1-5645956-1 Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2170 | RFQ |
|
Future Electronics | 1 Position Solder Female Receptacle Miniature Spring Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0Roll |
|
$0.1350 | Buy Now |
|
Future Electronics | 1 Position Solder Female Receptacle Miniature Spring Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Roll | 0Roll |
|
$0.1350 | Buy Now |
DISTI #
AMP1-5645956-1
|
Heilind Electronics | SOCKETMIN-SPR B-N SN-SN SER-2 | Americas - 7500 in Stock |
|
$0.1666 / $0.2106 | Buy Now |
|
Onlinecomponents.com | SOCKET,MIN-SPR B-N SN-SN SER-2 RoHS: Compliant |
29678 In Stock |
|
$0.1229 / $0.2078 | Buy Now |