-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 PLUG SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P8420
|
Newark | 25 Plug Sp/Fms Scrlk |Amp Te Connectivity 1-5745968-5 Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now |
DISTI #
A35177-ND
|
DigiKey | CONN D-SUB PLUG 25POS VERT SLDR Min Qty: 1 Lead time: 30 Weeks Container: Tube |
746 In Stock |
|
$6.3148 / $9.7600 | Buy Now |
DISTI #
1-5745968-5
|
Avnet Americas | Conn D-Subminiature PIN 25 POS 2.77mm Solder ST Thru-Hole 25 Terminal 1 Port - Rail/Tube (Alt: 1-5745968-5) RoHS: Compliant Min Qty: 630 Package Multiple: 630 Lead time: 3 Weeks, 0 Days Container: Tube | 80 Factory Stock |
|
$5.2324 / $6.2966 | Buy Now |
DISTI #
571-1-5745968-5
|
Mouser Electronics | D-Sub Standard Connectors 25 PLUG SP/FMS SCRLK RoHS: Compliant | 488 |
|
$5.9900 / $9.0300 | Buy Now |
DISTI #
73774213
|
RS | 25 PLUG SP/FMS SCRLK, PCB D-Sub Connectors | TE Connectivity 1-5745968-5 Min Qty: 630 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 | RFQ |
|
Future Electronics | HD20 Series 25 Position Straight Plug Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 630 Package Multiple: 10 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$5.6000 / $5.7800 | Buy Now |
DISTI #
AMP1-5745968-5
|
Heilind Electronics | 25 PLUG SP/FMS SCRLK | Americas - 0 in Stock |
|
$5.2946 / $6.6183 | Buy Now |
DISTI #
65058686
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2236 | Americas - 570 |
|
$7.3818 / $9.1678 | Buy Now |
DISTI #
73585690
|
Verical | Conn D-Sub PIN 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port Tube RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Americas - 80 |
|
$6.8218 | Buy Now |
DISTI #
1-5745968-5
|
TTI | D-Sub Standard Connectors 25 PLUG SP/FMS SCRLK RoHS: Compliant pbFree: Pb-Free Min Qty: 630 Package Multiple: 10 Container: Tube | Americas - 0 |
|
$4.0900 / $5.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5745968-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5745968-5
TE Connectivity
25 PLUG SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 3/B | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |