-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 RCPT SP/FMS SCRLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6546
|
Newark | D Sub Connector, Standard, 37 Position, Receptacle, No. Of Contacts:37Contacts, Gender:Receptacle, Contact Termination Type:Solder, D Sub Shell Size:Dc, Product Range:Amplimite Hd-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1-5747301-6 Min Qty: 14 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5500 / $31.9100 | Buy Now |
DISTI #
A34102-ND
|
DigiKey | CONN D-SUB RCPT 37POS VERT SLDR Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1267 In Stock |
|
$25.1952 / $35.8000 | Buy Now |
DISTI #
1-5747301-6
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.77mm Solder ST Thru-Hole 37 Terminal 1 Port - Rail/Tube (Alt: 1-5747301-6) RoHS: Compliant Min Qty: 441 Package Multiple: 441 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$22.1323 / $26.6338 | Buy Now |
DISTI #
571-1-5747301-6
|
Mouser Electronics | D-Sub Standard Connectors RECP FRNT MTL SHL 37 female screwlocks RoHS: Compliant | 124 |
|
$22.5400 / $35.0300 | Buy Now |
DISTI #
70085555
|
RS | Conn, D-Sub, PCB Socket, 37Pos, STR, HD-20Series, 20AWG, FrontMetalShell | TE Connectivity 1-5747301-6 RoHS: Compliant Min Qty: 224 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9600 / $34.7400 | RFQ |
|
Future Electronics | HD20 Series 37 Position Shell Size 4 Straight Front Metal Shell Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 441 Package Multiple: 7 Lead time: 3 Weeks Container: Tube | 0Tube |
|
$22.0700 / $22.7300 | Buy Now |
DISTI #
AMP1-5747301-6
|
Heilind Electronics | 37 RCPT SP/FMS SCRLK | Americas - 0 in Stock |
|
$27.5827 | Buy Now |
|
Onlinecomponents.com | 37 RCPT SP/FMS SCRLK RoHS: Compliant |
68 In Stock 882 On Order |
|
$19.1700 / $23.9500 | Buy Now |
DISTI #
73507534
|
Verical | Conn D-Sub SKT 37 POS 1.38mm Solder ST Thru-Hole 37 Terminal 1 Port Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2212 | Americas - 63 |
|
$24.6788 / $30.8634 | Buy Now |
DISTI #
1-5747301-6
|
TTI | D-Sub Standard Connectors RECP FRNT MTL SHL 37 female screwlocks RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 7 Container: Tube |
Americas - 231 In Stock |
|
$17.6400 / $22.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-5747301-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5747301-6
TE Connectivity
37 RCPT SP/FMS SCRLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |