Part Details for 1-5748831-1 by TE Connectivity
Overview of 1-5748831-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-5748831-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1043
|
Newark | Hd-22 Rcpt 78P Vert 30 Dplx Bdlk/Ffscrlk |Amp Te Connectivity 1-5748831-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$35.6500 / $46.3200 | Buy Now |
DISTI #
2266-1-5748831-1-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 3 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
241 In Stock |
|
$31.5200 / $33.3800 | Buy Now |
DISTI #
1-5748831-1-ND
|
DigiKey | CONN D-SUB HD RCPT 78P VERT SLDR Min Qty: 3 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray RoHS: Compliant |
241 Partner Stock |
|
$32.7200 / $47.1200 | Buy Now |
DISTI #
TE Connectivity 1-5748831-1
|
PEI Genesis | D Subminiature Connector 78 C | 241 |
|
Buy Now | |
DISTI #
1-5748831-1
|
Avnet Abacus | Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port (Alt: 1-5748831-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn High Density D-Sub SKT 78 POS 2.41mm Solder ST Thru-Hole 78 Terminal 1 Port Tray RoHS: Compliant |
241 Partner Stock |
|
$32.7200 / $47.1200 | Buy Now |
Part Details for 1-5748831-1
1-5748831-1 CAD Models
1-5748831-1 Part Data Attributes:
|
1-5748831-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-5748831-1
TE Connectivity
78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-5748831-1
This table gives cross-reference parts and alternative options found for 1-5748831-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-5748831-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
748831-9 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-5748831-1 vs 748831-9 |
1-5748831-0 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-5748831-1 vs 1-5748831-0 |
5748831-9 | 78 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-5748831-1 vs 5748831-9 |