Part Details for 1-601967-5 by TE Connectivity
Overview of 1-601967-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-601967-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B8262
|
Newark | Crimp Locator, 601967-1 Crimp Tool, For Use With:Tyco 601967-1 Crimp Tool, Crimp Locator Applications:Type Iii+ Signal Contacts, Product Range:Te Connectivity/Amp 1-6, Crimp Size:18Awg To 16Awg Rohs Compliant: Na |Amp Te Connectivity 1-601967-5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$287.2800 / $323.3600 | Buy Now |
DISTI #
1-601967-5-ND
|
DigiKey | TOOL TURRET TYPE II FOR SOCKET Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$306.0800 / $327.1900 | Buy Now |
DISTI #
1-601967-5
|
Avnet Americas | Connector Accessories Socket Turret Positioner - Bulk (Alt: 1-601967-5) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$247.8000 / $298.2000 | Buy Now |
DISTI #
96B8262
|
Avnet Americas | Connector Accessories Socket Turret Positioner - Bulk (Alt: 96B8262) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$291.1500 / $340.2800 | Buy Now |
DISTI #
571-1-601967-5
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER TYPE III C | 5 |
|
$277.9500 / $298.5600 | Buy Now |
DISTI #
70089940
|
RS | Hand Crimping Tool, 4/5 Indent, Positioner Typr 3C, Manual, Pneumatic, CPC Series | TE Connectivity 1-601967-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$307.0400 / $333.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$256.1000 | Buy Now |
DISTI #
AMP1-601967-5
|
Heilind Electronics | POSITIONER TYPE II CONTACTS | Americas - 0 in Stock |
|
$263.6550 / $315.0000 | Buy Now |
|
Onlinecomponents.com | POSITIONER TYPE II CONTACTS RoHS: Compliant |
6 In Stock |
|
$254.6800 / $280.4200 | Buy Now |
DISTI #
1-601967-5
|
TTI | Crimpers / Crimping Tools POSITIONER TYPE III C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$242.1400 / $279.7200 | Buy Now |